396-054-559-803

Heilind Number:EDA396-054-559-803
Manufacturer:EDAC
Manufacturer Number:396-054-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-559-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a vital component for seamless data transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees durability and performance. With a dual-row design and 54 positions, it offers ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Choose this Right Angle mount connector for efficient board-to-board connectivity in your projects.