396-054-559-804

Heilind Number:EDA396-054-559-804
Manufacturer:EDAC
Manufacturer Number:396-054-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-559-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 54 copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, it ensures precise alignment for seamless integration. Its right-angle mount orientation allows for flexible installation in tight spaces, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your electronic assemblies with this high-quality connector, a must-have for any professional project.