396-054-559-807

Heilind Number:EDA396-054-559-807
Manufacturer:EDAC
Manufacturer Number:396-054-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-559-807

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 54 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Its .125-inch pitch and .2-inch row spacing allow for seamless integration, while the right angle mount orientation adds versatility. Operating flawlessly even in extreme conditions, it has an impressive temperature range of -40 to 105 °C. Upgrade your setup with this top-of-the-line connector, perfect for a wide range of applications.