396-054-559-808

Heilind Number:EDA396-054-559-808
Manufacturer:EDAC
Manufacturer Number:396-054-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts delivering reliable signal transmission, and a pitch of .125 inches for optimal spacing, this connector offers exceptional performance. Its right-angle mount orientation and 54 positions make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees efficiency even in harsh environments. Upgrade your connectivity solutions with this essential component.