396-054-559-812

Heilind Number:EDA396-054-559-812
Manufacturer:EDAC
Manufacturer Number:396-054-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-559-812

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. With two rows and 54 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts provide reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise mounting. Designed for efficient board-to-board connections, this connector is ideal for a wide range of projects. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential connector today.