396-054-559-858

Heilind Number:EDA396-054-559-858
Manufacturer:EDAC
Manufacturer Number:396-054-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-559-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for utmost reliability, it features two rows with a total of 54 positions, ensuring seamless connectivity for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise placement is effortless. The copper alloy contact material and robust construction enable a secure and stable connection, even in demanding environments. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its sleek black color and right-angle mount orientation make it both functional and visually appealing. Elevate your PCB design with this essential component.