396-054-560-201

Heilind Number:EDA396-054-560-201
Manufacturer:EDAC
Manufacturer Number:396-054-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in various environments. With a current rating of 3 A, it delivers efficient power transmission. Boasting two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .125 inches and a row spacing of .2 inches. Its 54 positions allow for extensive compatibility, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore the full range of our PCB connectors for even more connectivity solutions.