396-054-560-202

Heilind Number:EDA396-054-560-202
Manufacturer:EDAC
Manufacturer Number:396-054-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-560-202

Detailed Description

Enhance connectivity in your devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With a double-row configuration and 54 positions, it offers ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your electronic assemblies with this essential component.