396-054-560-207

Heilind Number:EDA396-054-560-207
Manufacturer:EDAC
Manufacturer Number:396-054-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-560-207

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust amperage of 3A and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows and a total of 54 positions, it offers ample space for optimal board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable and efficient performance. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB design with this essential connectivity solution.