396-054-560-208

Heilind Number:EDA396-054-560-208
Manufacturer:EDAC
Manufacturer Number:396-054-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-560-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable component designed for seamless integration in your PCB setups. Its sleek black finish adds a touch of sophistication while ensuring durability, with a UL 94V-0 Thermoplastic Polyester housing for enhanced safety. Featuring two rows of copper alloy contacts, each capable of handling up to 3 A of power, this connector offers a total of 54 positions with a pitch of .125 inches. With a row spacing of .2 inches and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various applications in electronics and beyond. Trust in its quality and performance for seamless data transfer and power distribution in your projects.