396-054-560-212

Heilind Number:EDA396-054-560-212
Manufacturer:EDAC
Manufacturer Number:396-054-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 54 copper alloy contacts, it ensures reliable signal transmission at a low amperage of 3 A. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise and secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic assemblies with this essential component.