396-054-560-258

Heilind Number:EDA396-054-560-258
Manufacturer:EDAC
Manufacturer Number:396-054-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-560-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With a double-row configuration and 54 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient power transmission, while the black color adds a sleek touch to your device assembly. Featuring a pitch of .125 inches and a row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this Card Edge Connector for optimal performance and durability in your electronic projects.