396-054-560-803

Heilind Number:EDA396-054-560-803
Manufacturer:EDAC
Manufacturer Number:396-054-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-560-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, it offers a total of 54 positions for optimal connectivity. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Upgrade your setup with this essential component today.