396-054-560-804

Heilind Number:EDA396-054-560-804
Manufacturer:EDAC
Manufacturer Number:396-054-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-560-804

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .125 inches, it offers efficient power transmission for your devices. Boasting 54 positions, it allows for multiple connections, while its straight mount orientation ensures easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for use in various environments. Upgrade your connectivity solution with this essential component.