396-054-560-812

Heilind Number:EDA396-054-560-812
Manufacturer:EDAC
Manufacturer Number:396-054-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-560-812

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Featuring two rows with a total of 54 positions, this connector offers ample space for multiple connections. The contact material, made of top-grade Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it facilitates smooth data transmission. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Elevate your connectivity game with this essential component.