396-054-560-858

Heilind Number:EDA396-054-560-858
Manufacturer:EDAC
Manufacturer Number:396-054-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-560-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 54 positions, it provides ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation and precise pitch of .125 inches offer seamless integration onto your circuit boards, while the row spacing of .2 inches allows for efficient cable management. Upgrade your connectivity solutions with this essential component, part of our extensive line of PCB connectors.