396-056-520-201

Heilind Number:EDA396-056-520-201
Manufacturer:EDAC
Manufacturer Number:396-056-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of copper alloy contacts offering a total of 56 positions, it provides seamless data transmission. The .125 inch pitch and .2 inch row spacing allow for easy installation and space efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Experience superior quality and performance with this essential component for board-to-board PCB connections.