396-056-520-204

Heilind Number:EDA396-056-520-204
Manufacturer:EDAC
Manufacturer Number:396-056-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-520-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for reliable performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, this connector offers secure and efficient PCB-to-board connection. The .125-inch pitch and .2-inch row spacing accommodate 56 positions for seamless integration. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for professional or DIY projects, this connector guarantees high performance and longevity.