396-056-520-207

Heilind Number:EDA396-056-520-207
Manufacturer:EDAC
Manufacturer Number:396-056-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-520-207

Detailed Description

Enhance your circuit connections with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each of its 56 positions features copper alloy contacts, capable of handling an amperage of 3A with reliable conductivity. The 0.125" pitch and 0.2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in diverse environments. Perfect for applications requiring secure board-to-board connections, it's a crucial component in your electronic projects.