396-056-520-258

Heilind Number:EDA396-056-520-258
Manufacturer:EDAC
Manufacturer Number:396-056-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-520-258

Detailed Description

Enhance your electronic connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector features 56 positions for seamless integration on your PCB. Crafted with precision, it boasts a pitch of .125 inches and a row spacing of .2 inches, ensuring secure and efficient connections. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105°C. With a current rating of 3A, this connector is ideal for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless data transmission.