396-056-520-802

Heilind Number:EDA396-056-520-802
Manufacturer:EDAC
Manufacturer Number:396-056-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-520-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless board-to-board PCB connections, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 56 positions each, it ensures efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Additionally, its RoHS compliance underscores our commitment to sustainability. Upgrade your system with this essential connector for smooth and dependable performance.