396-056-520-808

Heilind Number:EDA396-056-520-808
Manufacturer:EDAC
Manufacturer Number:396-056-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-520-808

Detailed Description

Enhance your connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek black finish, this connector is as stylish as it is functional. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, offer seamless connectivity across 56 positions. Whether for personal projects or industrial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile. Rest assured, it is also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB connectivity with this essential component, available in our Board To Board PCB Connectors category.