396-056-520-812

Heilind Number:EDA396-056-520-812
Manufacturer:EDAC
Manufacturer Number:396-056-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-520-812

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration on PCBs. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures robust performance even in challenging environments. Featuring a pitch of .125 inches and row spacing of .2 inches, it accommodates 56 positions with precision. The contact material, Copper Alloy, guarantees reliable conductivity. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB connections with this durable and efficient connector.