396-056-521-201

Heilind Number:EDA396-056-521-201
Manufacturer:EDAC
Manufacturer Number:396-056-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Boasting a 3 A amperage and Copper Alloy contact material, it guarantees efficient power transmission. Its double-row configuration with 56 positions and a pitch of .125 inches offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various environments. Plus, rest assured of its quality as it complies with RoHS standards.Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Boasting a 3 A amperage and Copper Alloy contact material, it guarantees efficient power transmission. Its double-row configuration with 56 positions and a pitch of .125 inches offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various environments. Plus, rest assured of its quality as it complies with RoHS standards.