396-056-521-203

Heilind Number:EDA396-056-521-203
Manufacturer:EDAC
Manufacturer Number:396-056-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-521-203

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector, designed for optimal performance. Featuring a sleek black exterior, it seamlessly integrates into your setup while providing a robust housing made of UL 94V-0 Thermoplastic Polyester. With a dual row design and 56 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from durable Copper Alloy, ensures secure and efficient transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.