396-056-521-204

Heilind Number:EDA396-056-521-204
Manufacturer:EDAC
Manufacturer Number:396-056-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with durability in mind, its black housing is constructed from UL 94V-0 Thermoplastic Polyester, offering robust protection. Boasting a current rating of 3 A and featuring two rows of contact points made from Copper Alloy, it ensures reliable power delivery. With a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless PCB connections with precision. The 56 positions available cater to a wide range of integration needs. Designed for straight mount orientation, it offers easy installation onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.