396-056-521-208

Heilind Number:EDA396-056-521-208
Manufacturer:EDAC
Manufacturer Number:396-056-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-521-208

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and style. With a dual-row configuration and a total of 56 positions, it offers ample space for your connections. The contact material, made of reliable Copper Alloy, guarantees long-lasting performance, even in demanding applications. Boasting a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component, a must-have in any connectivity project.