396-056-521-258

Heilind Number:EDA396-056-521-258
Manufacturer:EDAC
Manufacturer Number:396-056-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-521-258

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 56 positions spread across two rows, this connector offers ample space for your connectivity needs. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various environments. Its straight mount orientation makes installation a breeze, whether you're a seasoned professional or a DIY enthusiast. Elevate your circuit board design with this essential component, setting the foundation for efficient and secure connections.