396-056-521-803

Heilind Number:EDA396-056-521-803
Manufacturer:EDAC
Manufacturer Number:396-056-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Boasting two rows and 56 positions, it offers ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for industrial and commercial use, it is a vital component for any PCB assembly project. Upgrade your connectivity solutions today with this essential connector.