396-056-521-807

Heilind Number:EDA396-056-521-807
Manufacturer:EDAC
Manufacturer Number:396-056-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-521-807

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, boasting a sleek black design that seamlessly integrates into any setup. Engineered for optimal performance, it offers a current rating of 3 A and features UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With 56 positions and a pitch of .125 inches, it ensures efficient data transmission. Crafted from durable Copper Alloy, the contacts guarantee long-lasting connectivity. Designed for straight mounting, this connector accommodates easy installation. Operating flawlessly in a temperature range from -40 to 105 °C, it is suitable for a variety of environments. Elevate your connectivity solutions with this essential component.