396-056-521-858

Heilind Number:EDA396-056-521-858
Manufacturer:EDAC
Manufacturer Number:396-056-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-521-858

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed with precision and reliability in mind, it features two rows of high-quality Copper Alloy contacts, offering a total of 56 positions for seamless PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient data transmission. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of applications. Its straight mount orientation makes installation a breeze, while its sleek black finish adds a touch of sophistication to your PCB setup. Trust in this connector for optimal performance and connectivity in all your electronic projects.