396-056-522-204

Heilind Number:EDA396-056-522-204
Manufacturer:EDAC
Manufacturer Number:396-056-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-522-204

Detailed Description

Enhance connectivity on your PCB with this essential Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. With a current rating of 3 A, this connector offers reliability for your electronic projects. Its two rows of Copper Alloy contacts, spaced at .125 inches with .2-inch row spacing, provide a total of 56 positions for seamless board-to-board connections. Suitable for straight mounting orientation, it ensures a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.