396-056-522-207

Heilind Number:EDA396-056-522-207
Manufacturer:EDAC
Manufacturer Number:396-056-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-522-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only ensures a secure fit but also adds a touch of sophistication to your assembly. Its 56 positions, spread across 2 rows with a pitch of .125 inches, offer ample room for your connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105°C cater to diverse application needs. Elevate your connectivity game with this essential component.