396-056-522-212

Heilind Number:EDA396-056-522-212
Manufacturer:EDAC
Manufacturer Number:396-056-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-522-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for reliability, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a double-row configuration and 56 positions, it offers ample connectivity options for your PCB applications. The black color adds a sleek touch, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various electronic projects, this connector guarantees seamless data and power transfer.