396-056-522-807

Heilind Number:EDA396-056-522-807
Manufacturer:EDAC
Manufacturer Number:396-056-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-522-807

Detailed Description

Enhance your circuit board connectivity with our sleek Card Edge Connector in Black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows of 56 positions each, it offers ample connectivity for your PCB setup. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the Straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of electronic applications. Upgrade your system with this essential component for seamless board-to-board connectivity.