396-056-526-201

Heilind Number:EDA396-056-526-201
Manufacturer:EDAC
Manufacturer Number:396-056-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-526-201

Detailed Description

Upgrade your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek Black color and durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 56 positions, it offers ample connectivity options for your system. The contact material is crafted from high-quality Copper Alloy, ensuring reliable signal transmission. At a pitch of .125 inches and row spacing of .2 inches, this connector guarantees precise and secure connections. Its straight mount orientation simplifies installation on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in our connector for seamless and efficient board-to-board connections.