396-056-526-204

Heilind Number:EDA396-056-526-204
Manufacturer:EDAC
Manufacturer Number:396-056-526-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-526-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this essential component features 56 positions across two rows, ensuring seamless board-to-board contact. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in diverse operating conditions. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The contact material, Copper Alloy, ensures efficient power transmission with an amperage rating of 3A. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures robust performance in varying environments. Elevate your electronic assemblies with this black Card Edge Connector, a cornerstone of our extensive connector range.