396-056-526-802

Heilind Number:EDA396-056-526-802
Manufacturer:EDAC
Manufacturer Number:396-056-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-526-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless board-to-board connections. Designed with precision, this connector features 56 positions across two rows, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures lasting performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating between -40 to 105°C, it guarantees optimal functionality in both extreme cold and hot conditions. Its black color and straight mount orientation add versatility to its usage, making it a must-have in your connector arsenal. Upgrade your electronic assemblies with this high-quality card edge connector for reliable and efficient connectivity.