396-056-526-804

Heilind Number:EDA396-056-526-804
Manufacturer:EDAC
Manufacturer Number:396-056-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-526-804

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row layout and 56 positions, it offers ample room for secure attachment. The contact material, crafted from Copper Alloy, ensures reliable conductivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality in various environments. The .125 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to your setup. Trust in this high-quality connector for efficient board-to-board connections in your electronic projects.