396-056-526-812

Heilind Number:EDA396-056-526-812
Manufacturer:EDAC
Manufacturer Number:396-056-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-526-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for precision, it features 56 positions across two rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it offers easy integration into your setup. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connector game with this essential component.