396-056-540-203

Heilind Number:EDA396-056-540-203
Manufacturer:EDAC
Manufacturer Number:396-056-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-540-203

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for high performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking black hue. With a double row configuration and 56 positions, it offers ample space for secure PCB connections. Crafted from robust Copper Alloy, the contacts ensure reliable transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and optimal functionality, making it an essential component in your electronic setup. Elevate your connectivity game with this premium card edge connector.