396-056-540-207

Heilind Number:EDA396-056-540-207
Manufacturer:EDAC
Manufacturer Number:396-056-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-540-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring stability and longevity. With a double row configuration and 56 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and standard pitch of .125 inches make installation a breeze. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for use in various environments. Upgrade your setup with this essential component for efficient and seamless electronic connections.