396-056-540-208

Heilind Number:EDA396-056-540-208
Manufacturer:EDAC
Manufacturer Number:396-056-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-540-208

Detailed Description

Enhance connectivity on your printed circuit boards with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 56 positions each, it ensures optimal signal transmission. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power delivery. Its .125-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Upgrade your PCB setup with this essential component for seamless board-to-board connections.