396-056-540-258

Heilind Number:EDA396-056-540-258
Manufacturer:EDAC
Manufacturer Number:396-056-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-540-258

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, this connector offers seamless data transfer with a pitch of .125 inches and row spacing of .2 inches. Boasting 56 positions, it accommodates multiple connections for streamlined functionality. Suitable for a wide range of applications, this connector is a reliable choice for your PCB connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for any electronic setup. Elevate your connectivity solutions with this high-quality Card Edge Connector.