396-056-540-802

Heilind Number:EDA396-056-540-802
Manufacturer:EDAC
Manufacturer Number:396-056-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-540-802

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 56 copper alloy contacts, it offers reliable connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing make it easy to integrate into your circuit design. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation allows for seamless installation. Upgrade to this RoHS-compliant connector for superior board-to-board connectivity.