396-056-540-812

Heilind Number:EDA396-056-540-812
Manufacturer:EDAC
Manufacturer Number:396-056-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The two-row configuration with a pitch of .125 inches and row spacing of .2 inches allows for seamless integration into your circuitry. With 56 positions, this connector offers ample room for multiple connections. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C provides versatility for various applications. Upgrade your setup with this essential component for optimal performance and connectivity.