396-056-540-878

Heilind Number:EDA396-056-540-878
Manufacturer:EDAC
Manufacturer Number:396-056-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-540-878

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, this connector is suitable for a wide range of applications. Its dual-row design with 56 positions allows for efficient data transfer. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Whether you're a professional or a DIY enthusiast, this component is a must-have for your projects. Explore more innovative products in our Connectors category.