396-056-541-203

Heilind Number:EDA396-056-541-203
Manufacturer:EDAC
Manufacturer Number:396-056-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-541-203

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various applications. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees efficient power transmission at a maximum amperage of 3A. Featuring two rows and 56 positions, it offers ample space for intricate PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it a must-have in your electronic assembly arsenal. Trust in this connector for robust and dependable connectivity solutions.