396-056-541-802

Heilind Number:EDA396-056-541-802
Manufacturer:EDAC
Manufacturer Number:396-056-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering 56 positions in a sleek black design. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. Featuring a dual-row layout with a .125-inch pitch and .2-inch row spacing, it enables seamless board-to-board connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission with enhanced thermal stability. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs.