396-056-541-804

Heilind Number:EDA396-056-541-804
Manufacturer:EDAC
Manufacturer Number:396-056-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-541-804

Detailed Description

Discover the perfect connectivity solution with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .125 inches, it ensures reliable data transmission. Offering 56 positions in a straight mount orientation, it's ideal for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Explore our range of PCB connectors for all your connectivity needs.